Part Details for HTSW-103-07-T-D-LL by Samtec Inc
Results Overview of HTSW-103-07-T-D-LL by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTSW-103-07-T-D-LL Information
HTSW-103-07-T-D-LL by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HTSW-103-07-T-D-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC5693
|
Newark | Header, 6 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-103-07-T-D-LL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 615 |
|
$0.2590 / $0.5670 | Buy Now |
DISTI #
3937-HTSW-103-07-T-D-LL-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
406 In Stock |
|
$3.7100 | Buy Now |
DISTI #
612-HTSW-103-07-T-D-LL-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5800 | Buy Now |
DISTI #
HTSW-103-07-T-D-LL
|
Avnet Americas | - Bulk (Alt: HTSW-103-07-T-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 615 Factory Stock |
|
$0.3360 / $0.4998 | Buy Now |
DISTI #
HTSW-103-07-T-D-LL
|
Avnet Americas | - Bulk (Alt: HTSW-103-07-T-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4800 / $0.7154 | Buy Now |
DISTI #
200-HTSW10307TDLL
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips RoHS: Compliant | 0 |
|
$0.1700 / $0.5100 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.1754 / $0.4038 | Buy Now |
DISTI #
85093360
|
Verical | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 615 |
|
$0.2000 / $0.5100 | Buy Now |
DISTI #
5cd8f434cd7c1c4c3846757a
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 615 |
|
$0.1700 / $0.5100 | Buy Now |
|
Powell Electronics | High Temperature PCB Header Strips, 0.10 Min Qty: 1 | 406 |
|
$0.2600 / $0.5100 | Buy Now |
Part Details for HTSW-103-07-T-D-LL
HTSW-103-07-T-D-LL CAD Models
HTSW-103-07-T-D-LL Part Data Attributes
|
HTSW-103-07-T-D-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-103-07-T-D-LL
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Body Breadth | 0.198 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for HTSW-103-07-T-D-LL
This table gives cross-reference parts and alternative options found for HTSW-103-07-T-D-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-103-07-T-D-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
20021611-00006T1LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | HTSW-103-07-T-D-LL vs 20021611-00006T1LF |
20021521-00106T9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | HTSW-103-07-T-D-LL vs 20021521-00106T9LF |
20021521-00006C4LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | HTSW-103-07-T-D-LL vs 20021521-00006C4LF |
20021521-00106T8LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | HTSW-103-07-T-D-LL vs 20021521-00106T8LF |
20021211-00006T8LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 6 Positions, 1.27 mm (.050in) Pitch. | HTSW-103-07-T-D-LL vs 20021211-00006T8LF |
20021521-00006T8LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Shrouded Board to Board Header, Surface Mount, 6 positions, 1.27mm (0.500in) pitch. | HTSW-103-07-T-D-LL vs 20021521-00006T8LF |
20021211-00006T4LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 6 Positions, 1.27 mm (.050in) Pitch. | HTSW-103-07-T-D-LL vs 20021211-00006T4LF |
20021521-00106T4LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | HTSW-103-07-T-D-LL vs 20021521-00106T4LF |
20021611-00006T8LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | HTSW-103-07-T-D-LL vs 20021611-00006T8LF |
20021121-00006C8LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 6Positions, 1.27mm (0.5inch) pitch. | HTSW-103-07-T-D-LL vs 20021121-00006C8LF |