Part Details for HTSW-103-07-F-S-LL by Samtec Inc
Results Overview of HTSW-103-07-F-S-LL by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTSW-103-07-F-S-LL Information
HTSW-103-07-F-S-LL by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HTSW-103-07-F-S-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTSW-103-07-F-S-LL-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4300 | Buy Now |
DISTI #
HTSW-103-07-F-S-LL
|
Avnet Americas | - Bulk (Alt: HTSW-103-07-F-S-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 935 Factory Stock |
|
$0.2496 / $0.3724 | Buy Now |
DISTI #
200-HTSW-103-07-FSLL
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips | 0 |
|
$0.1400 / $0.3800 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.1404 / $0.2885 | Buy Now |
DISTI #
5cd8f437cd7c1c4c3846788d
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 935 |
|
$0.1400 / $0.3800 | Buy Now |
DISTI #
000000000002188109
|
Sager | Headers & Wire Housings Min Qty: 1 | 935 |
|
$0.1700 / $0.3800 | Buy Now |
|
Master Electronics | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.1404 / $0.2885 | Buy Now |
Part Details for HTSW-103-07-F-S-LL
HTSW-103-07-F-S-LL CAD Models
HTSW-103-07-F-S-LL Part Data Attributes
|
HTSW-103-07-F-S-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-103-07-F-S-LL
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | E.L.P. | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 6.3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for HTSW-103-07-F-S-LL
This table gives cross-reference parts and alternative options found for HTSW-103-07-F-S-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-103-07-F-S-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTSW-103-07-L-S-LL | Samtec Inc | $0.3386 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HTSW-103-07-F-S-LL vs HTSW-103-07-L-S-LL |
HTSW-103-07-G-S-LL | Samtec Inc | $0.4152 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HTSW-103-07-F-S-LL vs HTSW-103-07-G-S-LL |
HTSW-103-07-S-S-LL | Samtec Inc | $0.4794 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HTSW-103-07-F-S-LL vs HTSW-103-07-S-S-LL |
HTSW-103-07-T-S-LL | Samtec Inc | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HTSW-103-07-F-S-LL vs HTSW-103-07-T-S-LL |
HTSW-103-07-F-S-LL Frequently Asked Questions (FAQ)
-
The recommended mating sequence for HTSW-103-07-F-S-LL is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
-
Yes, the HTSW-103-07-F-S-LL is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with high shock and vibration.
-
The maximum operating temperature for HTSW-103-07-F-S-LL is 125°C. However, it's recommended to derate the current carrying capacity at higher temperatures to ensure reliable operation.
-
No, the HTSW-103-07-F-S-LL is designed to mate with a specific mating height of 7mm. Using it with a different mating height may compromise the connection reliability and integrity.
-
The HTSW-103-07-F-S-LL has a sealed design that provides some level of protection against moisture and chemicals. However, it's not designed for use in extremely harsh environments. If you need a connector for use in such environments, you may need to consider a different option.