Part Details for HTSW-101-06-T-S by Samtec Inc
Results Overview of HTSW-101-06-T-S by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTSW-101-06-T-S Information
HTSW-101-06-T-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HTSW-101-06-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T4877
|
Newark | Connector, Header, 1Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec HTSW-101-06-T-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4016 |
|
$0.0390 / $0.1130 | Buy Now |
DISTI #
3937-HTSW-101-06-T-S-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
2651 In Stock |
|
$0.5500 | Buy Now |
DISTI #
612-HTSW-101-06-T-S-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1000 | Buy Now |
DISTI #
HTSW-101-06-T-S
|
Avnet Americas | - Bulk (Alt: HTSW-101-06-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 4016 Factory Stock |
|
$0.0480 / $0.0686 | Buy Now |
DISTI #
200-HTSW10106TS
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips RoHS: Compliant | 0 |
|
$0.0300 / $0.1000 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Terminal Strip RoHS: Compliant | 0 |
|
$0.0259 / $0.0577 | Buy Now |
DISTI #
85080751
|
Verical | Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 126 Package Multiple: 1 | Americas - 4016 |
|
$0.0400 / $0.0500 | Buy Now |
DISTI #
5cd8f427cd7c1c4c38466540
|
Samtec | High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 4016 |
|
$0.0300 / $0.0700 | Buy Now |
|
Powell Electronics | High Temperature PCB Header Strips, 0.10 Min Qty: 1 | 2651 |
|
$0.0300 / $0.0700 | Buy Now |
DISTI #
000000000000121344
|
Sager | Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 | 4016 |
|
$0.0300 / $0.0700 | Buy Now |
Part Details for HTSW-101-06-T-S
HTSW-101-06-T-S CAD Models
HTSW-101-06-T-S Part Data Attributes
|
HTSW-101-06-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-101-06-T-S
Samtec Inc
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL | |
Terminal Length | 0.105 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTSW-101-06-T-S
This table gives cross-reference parts and alternative options found for HTSW-101-06-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-101-06-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
65567-201 | Amphenol Communications Solutions | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.15 inch Pitch, Solder Terminal, Cream Insulator, | HTSW-101-06-T-S vs 65567-201 |
94652-201LF | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | HTSW-101-06-T-S vs 94652-201LF |
56131-G16-01-0500 | Amphenol Communications Solutions | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | HTSW-101-06-T-S vs 56131-G16-01-0500 |
56131-S22010500LF | Amphenol Communications Solutions | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | HTSW-101-06-T-S vs 56131-S22010500LF |
65608-401 | Amphenol Communications Solutions | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.15 inch Pitch, Solder Terminal, Black Insulator, | HTSW-101-06-T-S vs 65608-401 |
65574-401 | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.15 inch Pitch, Solder Terminal, Black Insulator | HTSW-101-06-T-S vs 65574-401 |
56131-S12-01-0500 | Amphenol Communications Solutions | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | HTSW-101-06-T-S vs 56131-S12-01-0500 |
65576-301 | Amphenol FCi | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.15 inch Pitch, Solder Terminal, Brown Insulator | HTSW-101-06-T-S vs 65576-301 |
56131-T14010500LF | Amphenol Communications Solutions | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | HTSW-101-06-T-S vs 56131-T14010500LF |
56131-T22-01-0500 | Amphenol Communications Solutions | Check for Price | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | HTSW-101-06-T-S vs 56131-T22-01-0500 |
HTSW-101-06-T-S Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the HTSW-101-06-T-S is designed to withstand high-vibration environments. It meets the IEC 61373 Cat. 2 vibration standard, which means it can operate in environments with vibrations up to 15 g (147 m/s²) at 10-2000 Hz.
-
The HTSW-101-06-T-S has a operating temperature range of -40°C to 105°C, but it's not specifically designed for outdoor use. If you need to use it outdoors, you should consider additional protection such as conformal coating or potting to ensure reliability.
-
No, the HTSW-101-06-T-S is designed for use with wire gauges 24 AWG to 30 AWG. Using a larger wire gauge may not fit properly in the screw terminals and may compromise the connection.
-
Yes, the HTSW-101-06-T-S is RoHS and REACH compliant, making it suitable for use in European Union and other regions with similar regulations.