-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTST-105-02-L-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T4795
|
Newark | Header, 2.54Mm, Vertical Though Hole, 10 Position, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole, Product Range:Htst Series Rohs Compliant: Yes |Samtec HTST-105-02-L-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6336 |
|
$1.3700 / $2.6400 | Buy Now |
DISTI #
3937-HTST-105-02-L-D-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4679 In Stock |
|
$15.4400 | Buy Now |
DISTI #
SAM11358-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
17 In Stock |
|
$1.5600 / $2.6300 | Buy Now |
DISTI #
HTST-105-02-L-D
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, HTST Series - Bulk (Alt: HTST-105-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5909 Factory Stock |
|
$1.8230 / $2.5774 | Buy Now |
DISTI #
200-HTST10502LD
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip RoHS: Compliant | 167 |
|
$1.1800 / $2.8300 | Buy Now |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant |
4 In Stock 5366 Factory Stock |
|
$0.9620 / $2.6180 | Buy Now |
DISTI #
85033848
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 5380 |
|
$2.8300 | Buy Now |
DISTI #
5cd8f3dfcd7c1c4c384610e6
|
Samtec | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 5374 |
|
$0.6800 / $2.8300 | Buy Now |
DISTI #
000000000002187672
|
Sager | Headers & Wire Housings .100 High-Temp Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 5909 |
|
$1.2100 / $2.8300 | Buy Now |
DISTI #
HTST-105-02-L-D
|
Avnet Abacus | Pin Header WiretoBoard 254 mm 2 Rows 10 Contacts Through Hole HTST Series (Alt: HTST-105-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HTST-105-02-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTST-105-02-L-D
Samtec Inc
Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Body Breadth | 0.365 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HTST-105-02-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTST-105-02-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTST-105-02-TM-D | Samtec Inc | $1.6974 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HTST-105-02-L-D vs HTST-105-02-TM-D |
HTST-105-02-F-D | Samtec Inc | $2.1541 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | HTST-105-02-L-D vs HTST-105-02-F-D |
HTST-105-02-G-D | Samtec Inc | $2.3179 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HTST-105-02-L-D vs HTST-105-02-G-D |
HTST-105-02-S-D | Samtec Inc | $3.9271 | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HTST-105-02-L-D vs HTST-105-02-S-D |
HTST-105-02-LM-D | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HTST-105-02-L-D vs HTST-105-02-LM-D |
The recommended torque for the screws on the HTST-105-02-L-D connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
Yes, the HTST-105-02-L-D connector is designed to withstand high-vibration environments and is suitable for applications such as aerospace, industrial, and automotive.
Yes, the HTST-105-02-L-D connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals.
The mating cycle life of the HTST-105-02-L-D connector is 500 cycles minimum.
Yes, the HTST-105-02-L-D connector is RoHS and REACH compliant, making it suitable for use in European Union countries.