-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTST-105-01-T-DV-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH5661
|
Newark | ".100" High-Temp Shrouded Terminal Strip |Samtec HTST-105-01-T-DV-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 138 |
|
$1.3300 / $1.6200 | Buy Now |
DISTI #
SAM14027CT-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3429 In Stock |
|
$0.8370 / $2.8300 | Buy Now |
DISTI #
HTST-105-01-T-DV-P-TR
|
Avnet Americas | Conn Shrouded HDR 10 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: HTST-105-01-T-DV-P-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 1 Weeks, 0 Days Container: Reel | 238 Factory Stock |
|
$1.1956 / $1.7026 | Buy Now |
DISTI #
200-HTST10501TDVPTR
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Shrouded Terminal Strip RoHS: Compliant | 905 |
|
$1.2000 / $2.6500 | Buy Now |
DISTI #
V36:1790_08272922
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 2 Weeks | Americas - 450 |
|
$1.4780 / $2.6500 | Buy Now |
|
Onlinecomponents.com | .100" High-Temp Shrouded Terminal Strip, Cable Mate RoHS: Compliant |
275 In Stock 60 Factory Stock |
|
$1.1650 / $2.6720 | Buy Now |
DISTI #
87737103
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2507 | Americas - 450 |
|
$1.4780 | Buy Now |
DISTI #
76455213
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2350 | Americas - 270 |
|
$1.8590 / $3.4710 | Buy Now |
DISTI #
88748091
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2507 | Americas - 60 |
|
$1.2000 / $2.6500 | Buy Now |
|
Bristol Electronics | 222 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HTST-105-01-T-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTST-105-01-T-DV-P-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.4 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.86 mm | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HTST-105-01-T-DV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTST-105-01-T-DV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTST-105-01-F-DV-P-TR | Samtec Inc | $1.9810 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HTST-105-01-T-DV-P-TR vs HTST-105-01-F-DV-P-TR |
HTST-105-01-L-DV-P-TR | Samtec Inc | $2.9492 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Guide Slot, Natural Insulator, Receptacle, | HTST-105-01-T-DV-P-TR vs HTST-105-01-L-DV-P-TR |
HTST-105-01-S-DV-P | Samtec Inc | $4.9766 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HTST-105-01-T-DV-P-TR vs HTST-105-01-S-DV-P |
HTST-105-01-H-DV-P-TR | Samtec Inc | $6.3266 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HTST-105-01-T-DV-P-TR vs HTST-105-01-H-DV-P-TR |
HTST-105-01-LM-DV-P-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | HTST-105-01-T-DV-P-TR vs HTST-105-01-LM-DV-P-FR |
HTST-105-01-TM-DV-P | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | HTST-105-01-T-DV-P-TR vs HTST-105-01-TM-DV-P |
HTST-105-01-H-DV-P-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | HTST-105-01-T-DV-P-TR vs HTST-105-01-H-DV-P-FR |
HTST-105-01-F-DV-P-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | HTST-105-01-T-DV-P-TR vs HTST-105-01-F-DV-P-FR |
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connection without damaging the terminals.
Yes, the HTST-105-01-T-DV-P-TR is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to consult with a Samtec representative for specific application requirements.
The maximum operating temperature for the HTST-105-01-T-DV-P-TR is 125°C (257°F). Exceeding this temperature may affect the connector's performance and reliability.
It's not recommended to use the HTST-105-01-T-DV-P-TR with a mating connector from another manufacturer, as compatibility and performance cannot be guaranteed. Samtec recommends using Samtec mating connectors for optimal performance and reliability.
The typical lead time for the HTST-105-01-T-DV-P-TR varies depending on the quantity and availability. It's recommended to check with Samtec or an authorized distributor for the most up-to-date lead time information.