Part Details for HTPSMB33AVR by HXY
Results Overview of HTPSMB33AVR by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTPSMB33AVR Information
HTPSMB33AVR by HXY is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HTPSMB33AVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11.3A 800W 53.3V 40.6V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS | 190 |
|
$0.0197 / $0.0208 | Buy Now |