Part Details for HTPLREG12TC by Honeywell Microelectronics & Precision Sensors
Results Overview of HTPLREG12TC by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTPLREG12TC Information
HTPLREG12TC by Honeywell Microelectronics & Precision Sensors is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for HTPLREG12TC
HTPLREG12TC CAD Models
HTPLREG12TC Part Data Attributes
|
HTPLREG12TC
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
HTPLREG12TC
Honeywell Microelectronics & Precision Sensors
Fixed Positive Standard Regulator, 12VHTMOS, HERMETIC SEALED, POWER PACK-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Part Package Code | MODULE | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | R-XSFM-T4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | HTMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for HTPLREG12TC
This table gives cross-reference parts and alternative options found for HTPLREG12TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTPLREG12TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6216DB41JR | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 11.4VPSSO2, TO-252, 3 PIN | HTPLREG12TC vs XC6216DB41JR |
XC6216DB32FR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 11.3VPDSO3, SOT-223, 4 PIN | HTPLREG12TC vs XC6216DB32FR-G |
78D12G-TNA-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, HALOGEN FREE, TO-252, 3 PIN | HTPLREG12TC vs 78D12G-TNA-T |
XC6216DB51PR | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 11.5VPDSO5, SOT-89, 5 PIN | HTPLREG12TC vs XC6216DB51PR |
78D12AL-TN3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 12VPSSO2, TO-252, 3/2 PIN | HTPLREG12TC vs 78D12AL-TN3-T |
XC6216DB41PR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 11.4VPDSO5, SOT-89, 5 PIN | HTPLREG12TC vs XC6216DB41PR-G |
UA78L12ACDB | Signetics | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, TO-39, 3 PIN | HTPLREG12TC vs UA78L12ACDB |
TA78L12PF(TE85L,F) | Toshiba America Electronic Components | Check for Price | IC VREG 12 V FIXED POSITIVE REGULATOR, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Fixed Positive Single Output Standard Regulator | HTPLREG12TC vs TA78L12PF(TE85L,F) |
XC6216BB71MR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 11.7VPDSO5, SOT-25, 5 PIN | HTPLREG12TC vs XC6216BB71MR-G |
UA78L12ACS | Signetics | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | HTPLREG12TC vs UA78L12ACS |