-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HTMS1x01; HTMS8x01 - HITAG µ (ISO14223) and (ISO11784/85) Transponder IC SON 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTMS8101FTB/AF,115 by NXP Semiconductors is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5368
|
Newark | Hitag Μ (Iso14223) And (Iso11784/85) Transponder Ic/ Reel Rohs Compliant: Yes |Nxp HTMS8101FTB/AF,115 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
HTMS8101FTB/AF,115
|
Avnet Silica | HITAG Transponder IC ISO 1178411785 ISOIEC 14223 3 Pins XSON (Alt: HTMS8101FTB/AF,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Silica - 0 |
|
Buy Now | |
DISTI #
HTMS8101FTB/AF,115
|
EBV Elektronik | HITAG Transponder IC ISO 1178411785 ISOIEC 14223 3 Pins XSON (Alt: HTMS8101FTB/AF,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HTMS8101FTB/AF,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HTMS8101FTB/AF,115
NXP Semiconductors
HTMS1x01; HTMS8x01 - HITAG µ (ISO14223) and (ISO11784/85) Transponder IC SON 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1122 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC3(UNSPEC) | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |