Part Details for HTMS-120-52-S-D-SM by Samtec Inc
Results Overview of HTMS-120-52-S-D-SM by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTMS-120-52-S-D-SM Information
HTMS-120-52-S-D-SM by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HTMS-120-52-S-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC4951
|
Newark | Through-Hole Micro Header Rohs Compliant: Yes |Samtec HTMS-120-52-S-D-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$4.6400 / $9.3500 | Buy Now |
DISTI #
612-HTMS-120-52-S-D-SM-ND
|
DigiKey | CONN HDR .050" 24POS Min Qty: 22 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0018 | Buy Now |
DISTI #
HTMS-120-52-S-D-SM
|
Avnet Americas | - Rail/Tube (Alt: HTMS-120-52-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 78 Factory Stock |
|
$4.3680 / $6.6934 | Buy Now |
DISTI #
200-HTMS12052SDSM
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header RoHS: Compliant | 0 |
|
$2.5500 / $6.8300 | Order Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.6900 / $8.2500 | Buy Now |
DISTI #
85082958
|
Verical | Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 78 |
|
$4.1500 / $6.8300 | Buy Now |
DISTI #
5cd8f3c1cd7c1c4c3845ec9b
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 78 |
|
$2.5500 / $6.8300 | Buy Now |
|
Powell Electronics | Through-hole Micro Header, 0.050" x 0.10 Min Qty: 1 | 51 |
|
$4.5500 / $6.8300 | Buy Now |
DISTI #
000000000000120819
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 78 |
|
$4.1500 / $6.8300 | Buy Now |
|
Master Electronics | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.6900 / $8.2500 | Buy Now |
Part Details for HTMS-120-52-S-D-SM
HTMS-120-52-S-D-SM CAD Models
HTMS-120-52-S-D-SM Part Data Attributes
|
HTMS-120-52-S-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-120-52-S-D-SM
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HTMS-120-52-S-D-SM
This table gives cross-reference parts and alternative options found for HTMS-120-52-S-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTMS-120-52-S-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTMS-120-52-T-D-SM | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | HTMS-120-52-S-D-SM vs HTMS-120-52-T-D-SM |