Part Details for HTMS-105-01-G-S by Samtec Inc
Results Overview of HTMS-105-01-G-S by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTMS-105-01-G-S Information
HTMS-105-01-G-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HTMS-105-01-G-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T4407
|
Newark | Header, 1.27Mm, Vertical Though Hole, 5 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Htms Series Rohs Compliant: Yes |Samtec HTMS-105-01-G-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 279 |
|
$0.5170 / $1.1400 | Buy Now |
DISTI #
3937-HTMS-105-01-G-S-ND
|
DigiKey | CONN HDR .050" 10POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
184 In Stock |
|
$6.4900 | Buy Now |
DISTI #
SAM15963-ND
|
DigiKey | CONN HDR .050" 10POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$0.5760 / $1.0600 | Buy Now |
DISTI #
HTMS-105-01-G-S
|
Avnet Americas | Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, HTMS Series - Bulk (Alt: HTMS-105-01-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 279 Factory Stock |
|
$0.7200 / $1.0388 | Buy Now |
DISTI #
200-HTMS10501GS
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header RoHS: Compliant | 7 |
|
$0.3990 / $1.1900 | Buy Now |
|
Onlinecomponents.com | .050" X .100" High-Temp Through-hole Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.3151 / $0.9230 | Buy Now |
DISTI #
85076510
|
Verical | Conn Unshrouded Header HDR 5 POS 1.27mm Solder ST Top Entry Thru-Hole Layer RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 279 |
|
$0.4600 / $1.1900 | Buy Now |
|
Bristol Electronics | 1371 |
|
RFQ | ||
DISTI #
5cd8f38dcd7c1c4c3845aea2
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 279 |
|
$0.2800 / $1.1900 | Buy Now |
|
Powell Electronics | .050 X .100 High-Temp Through-hole Micro Min Qty: 1 | 184 |
|
$0.5000 / $1.1900 | Buy Now |
Part Details for HTMS-105-01-G-S
HTMS-105-01-G-S CAD Models
HTMS-105-01-G-S Part Data Attributes
|
HTMS-105-01-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTMS-105-01-G-S
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for HTMS-105-01-G-S
This table gives cross-reference parts and alternative options found for HTMS-105-01-G-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTMS-105-01-G-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HTMS-105-01-S-S | Samtec Inc | $1.0511 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | HTMS-105-01-G-S vs HTMS-105-01-S-S |
HTMS-105-01-H-S | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HTMS-105-01-G-S vs HTMS-105-01-H-S |
HTMS-105-01-G-S Frequently Asked Questions (FAQ)
-
The recommended mating sequence is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the HTMS-105-01-G-S connector is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with vibration levels up to 20 Gs.
-
The maximum operating temperature for the HTMS-105-01-G-S connector is 125°C (257°F). However, it's recommended to derate the connector's current-carrying capacity at higher temperatures.
-
Yes, the HTMS-105-01-G-S connector is compatible with lead-free soldering processes. It's designed to meet the requirements of RoHS and WEEE directives.
-
The typical contact resistance of the HTMS-105-01-G-S connector is 10 milliohms or less. This ensures reliable signal transmission and minimizes signal loss.