Part Details for HTL4-311131AA12 by OTTO Engineering Inc
Results Overview of HTL4-311131AA12 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTL4-311131AA12 Information
HTL4-311131AA12 by OTTO Engineering Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HTL4-311131AA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-HTL4-311131AA12
|
Mouser Electronics | Joysticks HTL4, SHORT DOUBLE STADIUM 4 WAY TOGGLE | 0 |
|
$98.9600 / $124.5400 | Order Now |
|
Onlinecomponents.com | Linear Hall Effect 4-Way Dual Axis RoHS: Compliant | 0 |
|
$84.8000 / $109.0000 | Buy Now |
DISTI #
000000000005714113
|
Sager | Joysticks HTL4, SHORT DOUBLE STADIUM 4 WAY TOGGLE Min Qty: 2 | 0 |
|
$77.4300 / $116.5200 | Buy Now |
Part Details for HTL4-311131AA12
HTL4-311131AA12 CAD Models
HTL4-311131AA12 Part Data Attributes
HTL4-311131AA12 Frequently Asked Questions (FAQ)
-
The operating temperature range of the HTL4-311131AA12 is -40°C to 85°C, as specified by OTTO Engineering Inc.
-
Yes, the HTL4-311131AA12 is designed to operate in harsh environments, including high vibration, shock, and extreme temperatures, making it suitable for industrial and military applications.
-
The typical response time of the HTL4-311131AA12 is around 10-15 milliseconds, depending on the specific application and operating conditions.
-
Yes, OTTO Engineering Inc offers customization options for the HTL4-311131AA12, including custom cable lengths, connectors, and packaging, to meet specific application requirements.
-
The HTL4-311131AA12 should be stored in a dry, clean environment, away from direct sunlight and extreme temperatures. Handling should be done with care to avoid mechanical stress and electrical discharge.