Part Details for HTL4-311111AA22 by OTTO Engineering Inc
Results Overview of HTL4-311111AA22 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTL4-311111AA22 Information
HTL4-311111AA22 by OTTO Engineering Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HTL4-311111AA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-HTL4-311111AA22
|
Mouser Electronics | Joysticks Short Dbl. Stadium 0.970in SQ.Black RoHS: Compliant | 0 |
|
$98.9600 / $124.5400 | Order Now |
|
Onlinecomponents.com | Linear Hall Effect 4-Way Dual Axis RoHS: Compliant | 0 |
|
$84.8000 / $109.0000 | Buy Now |
DISTI #
000000000003573362
|
Sager | Joysticks Short Dbl. Stadium 0.970in SQ.Black Min Qty: 2 | 0 |
|
$77.4300 / $116.5200 | Buy Now |
Part Details for HTL4-311111AA22
HTL4-311111AA22 CAD Models
HTL4-311111AA22 Part Data Attributes
|
HTL4-311111AA22
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HTL4-311111AA22
OTTO Engineering Inc
4 Position Multidirection Switch, SP4T, Momentary-tactile, 0.032A, 5VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | OTTO | |
Body Height | 15.85 mm | |
Body Length or Diameter | 31.75 mm | |
Contact Current(DC)-Max | 0.032 A | |
Contact (DC) Max Rating R Load | .032A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SP4T | |
Switch Type | MULTIDIRECTION SWITCH-4 POS | |
Termination Type | SOLDER |