Part Details for HTC100-221M-RC by Allied Components International
Results Overview of HTC100-221M-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HTC100-221M-RC Information
HTC100-221M-RC by Allied Components International is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG221MN44B9ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 2xN, Input Output Connectors, Right angle, dip type, 2x1, 1000 base-T, Green-Yellow/Green-Yellow. | |
RJMG221MD44B9ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 2xN, Input Output Connectors, Right angle, dip type. 2x1, 1000 base-T.Green-Yellow/Green-Yellow | |
RJMG221MR1170NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 2x1 with leds |
Price & Stock for HTC100-221M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-HTC100-221M-RC-ND
|
DigiKey | 220UH 20% Hrz Mnt Toroidal Chok Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$2.1000 / $2.5000 | Buy Now |
Part Details for HTC100-221M-RC
HTC100-221M-RC CAD Models
HTC100-221M-RC Part Data Attributes
|
HTC100-221M-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
HTC100-221M-RC
Allied Components International
General Purpose Inductor, 220uH, 20%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.59 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |