Part Details for HT7533 by Guangdong Kexin Industrial Co Ltd
Results Overview of HT7533 by Guangdong Kexin Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HT7533 Information
HT7533 by Guangdong Kexin Industrial Co Ltd is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for HT7533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30mA Fixed 3.3V Positive electrode 24V SOT-89-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 5260 |
|
$0.0244 / $0.0500 | Buy Now |