Part Details for HT7530-1 by Holtek Semiconductor Inc
Results Overview of HT7530-1 by Holtek Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HT7530-1 Information
HT7530-1 by Holtek Semiconductor Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for HT7530-1
HT7530-1 CAD Models
HT7530-1 Part Data Attributes
|
HT7530-1
Holtek Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HT7530-1
Holtek Semiconductor Inc
Fixed Positive LDO Regulator, 3V, CMOS, PSSO3, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLTEK SEMICONDUCTOR INC | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.03 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.495 mm | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 2.44 mm |
HT7530-1 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the HT7530-1 is 2.2V to 5.5V, with a typical voltage of 3.3V or 5V.
-
The HT7530-1 can be configured for I2C or SPI interface by setting the MODE pin high or low, respectively. For I2C, the MODE pin should be connected to VCC, and for SPI, it should be connected to GND.
-
The maximum clock frequency for the HT7530-1 is 400 kHz for I2C mode and 2 MHz for SPI mode.
-
The HT7530-1 can be reset by pulling the RESET pin low for at least 100 ns. This will reset the device to its default state.
-
The WP (Write Protect) pin is used to prevent accidental changes to the device's configuration. When the WP pin is high, the device is in write-protect mode, and when it is low, the device is in normal operation mode.