Part Details for HT7133M3-1/TR by HuaGuan Semiconductor
Results Overview of HT7133M3-1/TR by HuaGuan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HT7133M3-1/TR Information
HT7133M3-1/TR by HuaGuan Semiconductor is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HT7133M3-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mA Fixed 3.3V Positive electrode 30V SOT-23-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2640 |
|
$0.0213 / $0.0415 | Buy Now |