Part Details for HT7133 by Guoxin Jiapin Semiconductor
Results Overview of HT7133 by Guoxin Jiapin Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HT7133 Information
HT7133 by Guoxin Jiapin Semiconductor is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HT7133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100mA Fixed 3.3V Positive electrode 18V SOT-23-3L Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1140 |
|
$0.0137 / $0.0313 | Buy Now |