Part Details for HSS24-B20-NP by Same Sky
Results Overview of HSS24-B20-NP by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5B20 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B20 | |
HM2P73PD5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P73PN5110GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for HSS24-B20-NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSS24-B20-NP-ND
|
DigiKey | HEAT SINK, STAMPING, TO-218/TO-2 Min Qty: 1 Lead time: 8 Weeks Container: Box |
2729 In Stock |
|
$0.6342 / $1.0000 | Buy Now |
DISTI #
179-HSS24-B20-NP
|
Mouser Electronics | Heat Sinks heat sink, stamping, TO-218/TO-220, 38 x 42 x 25 mm, no pin RoHS: Compliant | 1554 |
|
$0.6160 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5390 / $0.8270 | Buy Now |
Part Details for HSS24-B20-NP
HSS24-B20-NP CAD Models
HSS24-B20-NP Part Data Attributes
|
HSS24-B20-NP
Same Sky
Buy Now
Datasheet
|
Compare Parts:
HSS24-B20-NP
Same Sky
Stamped Heat Sink, TO-218 or TO-220, Aluminum, PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky | |
Thermal Support Device Type | HEAT SINK |