Part Details for HSS2305A by Huashuo Semiconductor
Results Overview of HSS2305A by Huashuo Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSS2305A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 4.9A 45m4.5V4.9A 1.31W 400mV 1 piece P-channel SOT-23-3 MOSFETs ROHS | 4220 |
|
$0.0167 / $0.0358 | Buy Now |