Part Details for HSS21-B20-P53 by Same Sky
Results Overview of HSS21-B20-P53 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSS21-B20-P53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-HSS21-B20-P53-ND
|
DigiKey | HEAT SINK, STAMPING, TO-218/TO-2 Min Qty: 3000 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4750 | Buy Now |
DISTI #
179-HSS21-B20-P53
|
Mouser Electronics | Heat Sinks heat sink, stamping, TO-218/TO-220, 24.4 x 25.4 x 12.7 mm, solder pin RoHS: Compliant | 0 |
|
$0.4950 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5340 / $1.1180 | Buy Now |
Part Details for HSS21-B20-P53
HSS21-B20-P53 CAD Models
HSS21-B20-P53 Part Data Attributes
|
HSS21-B20-P53
Same Sky
Buy Now
Datasheet
|
Compare Parts:
HSS21-B20-P53
Same Sky
Stamped Heat Sink, TO-218 or TO-220, Aluminum, PCB, 5.3 mm Horizontal Solder Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Thermal Support Device Type | HEAT SINK |