Part Details for HSS-125-TT-2 by Samtec Inc
Results Overview of HSS-125-TT-2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSS-125-TT-2 Information
HSS-125-TT-2 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HSS-125-TT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T8847
|
Newark | Socket, 2.54Mm, Vertical Through Hole, 25 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:25Contacts, Connector Mounting:Through Hole Mount, Product Range:Hss Series Rohs Compliant: Yes |Samtec HSS-125-TT-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $3.0600 | Buy Now |
DISTI #
612-HSS-125-TT-2-ND
|
DigiKey | .100" HIGH-TEMP SINGLE ROW SCREW Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1289 | Buy Now |
DISTI #
HSS-125-TT-2
|
Avnet Americas | PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 25 Contacts - Rail/Tube (Alt: HSS-125-TT-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$2.1216 / $2.9988 | Buy Now |
DISTI #
200-HSS125TT2
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Single Row Screw Machine Socket Strip | 0 |
|
$1.1500 / $3.1900 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$1.1800 / $3.0000 | Buy Now |
DISTI #
5cd8f300cd7c1c4c38450a52
|
Samtec | .100" High-Temp Single Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$0.8800 / $3.1900 | Buy Now |
DISTI #
000000000003198387
|
Sager | Headers & Wire Housings .100 High-Temp Single Row Screw Machine Socket Strip Min Qty: 1 | 0 |
|
$1.4200 / $3.1900 | Buy Now |
|
Master Electronics | .100" High-Temp Single Row Screw Machine Socket Strip RoHS: Compliant | 0 |
|
$1.1800 / $3.0000 | Buy Now |
Part Details for HSS-125-TT-2
HSS-125-TT-2 CAD Models
HSS-125-TT-2 Part Data Attributes
|
HSS-125-TT-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HSS-125-TT-2
Samtec Inc
Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for HSS-125-TT-2
This table gives cross-reference parts and alternative options found for HSS-125-TT-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSS-125-TT-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSS-125-T-2 | Samtec Inc | $4.2017 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | HSS-125-TT-2 vs HSS-125-T-2 |
HSS-125-G-2 | Samtec Inc | $6.3662 | Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | HSS-125-TT-2 vs HSS-125-G-2 |