Part Details for HSR101-01TRE-E by Renesas Electronics Corporation
Results Overview of HSR101-01TRE-E by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSR101-01TRE-E Information
HSR101-01TRE-E by Renesas Electronics Corporation is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HSR101-01TRE-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSR101-01TRE-E-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY Min Qty: 666 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2734000 In Stock |
|
$0.4500 | Buy Now |
DISTI #
86113203
|
Verical | HSR101-01TRE-E Min Qty: 769 Package Multiple: 1 Date Code: 1101 | Americas - 2734000 |
|
$0.3360 / $0.4878 | Buy Now |
|
Quest Components | 1920 |
|
$0.2800 / $0.7000 | Buy Now | |
|
Rochester Electronics | HSR101 - Rectifier Diode, Schottky, 0.035A, 30V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2734000 |
|
$0.2688 / $0.4335 | Buy Now |