Part Details for HSMY-C660 by Agilent Technologies Inc
Results Overview of HSMY-C660 by Agilent Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMY-C660 Information
HSMY-C660 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPC660AMJ/883 | Rochester Electronics LLC | LPC660 - Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, CDIP14 - Dual marked (5962-9209302MCA) | |
P87C660X2FA | Rochester Electronics LLC | P87C660 - 80C51, 8-bit microcontroller, EPROM/OTP |
Price & Stock for HSMY-C660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2547 |
|
RFQ | ||
|
Bristol Electronics | 1574 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, YELLOW, UNTINTED NONDIFFUSED, 3MM | 24656 |
|
$0.1575 / $0.4500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, UNTINTED NONDIFFUSED, 3MM | 6252 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, UNTINTED NONDIFFUSED, 3MM | 2037 |
|
$0.3000 / $0.7500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, UNTINTED NONDIFFUSED, 3MM | 1259 |
|
$0.3000 / $0.7500 | Buy Now |
Part Details for HSMY-C660
HSMY-C660 CAD Models
HSMY-C660 Part Data Attributes
|
HSMY-C660
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMY-C660
Agilent Technologies Inc
Single Color LED, Yellow, Untinted Nondiffused, 2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 589 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 155 deg |
Alternate Parts for HSMY-C660
This table gives cross-reference parts and alternative options found for HSMY-C660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMY-C660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMY-C660 | Avago Technologies | Check for Price | SINGLE COLOR LED, YELLOW, 3mm, 3 X 2 MM, 1 MM HEIGHT, SMT, 3 PIN | HSMY-C660 vs HSMY-C660 |
HSMY-C660 | Broadcom Limited | Check for Price | Single Color LED, Yellow, Untinted Nondiffused, 3mm, 3 X 2 MM, 1 MM HEIGHT, SMT, 3 PIN | HSMY-C660 vs HSMY-C660 |
HSMY-C110 | Avago Technologies | Check for Price | SINGLE COLOR LED, YELLOW, 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | HSMY-C660 vs HSMY-C110 |
HSMY-C660 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for optimal performance can be found in the application note 'HSMY-C660 PCB Layout and Thermal Management Guidelines' available on the Agilent website. It provides detailed guidelines on PCB layout, thermal vias, and heat sink design to ensure optimal performance and reliability.
-
Calibration of the HSMY-C660 involves adjusting the internal clock and frequency counters. Refer to the 'HSMY-C660 Calibration and Verification Procedure' application note, which provides a step-by-step guide on how to calibrate the device using Agilent's calibration software and a calibrated signal source.
-
The maximum input power that the HSMY-C660 can handle without damage is +15 dBm. Exceeding this limit may cause permanent damage to the device. It is recommended to use an attenuator or a limiter to ensure that the input power does not exceed this limit.
-
Yes, the HSMY-C660 can be used in a multi-channel configuration. Agilent provides a 'Multi-Channel Configuration Guide' that explains how to connect multiple HSMY-C660 devices, synchronize their clocks, and configure the software to support multi-channel operation.
-
The typical settling time for the HSMY-C660 is around 100 μs. This settling time affects the measurement accuracy, especially in applications where fast frequency hopping or switching is involved. It is essential to consider the settling time when designing your measurement setup and ensure that the device has sufficient time to settle before taking measurements.