Part Details for HSMS-C670 by Broadcom Limited
Results Overview of HSMS-C670 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-C670 Information
HSMS-C670 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC670E | Texas Instruments | High Speed CMOS Logic 4-by-4 Register File 16-PDIP -55 to 125 | |
SM320C6701GLPW14 | Texas Instruments | Floating Point Digital Signal Processor, Military 429-CFCBGA -55 to 115 | |
CD74HC670M96 | Texas Instruments | High Speed CMOS Logic 4-by-4 Register File 16-SOIC -55 to 125 |
Part Details for HSMS-C670
HSMS-C670 CAD Models
HSMS-C670 Part Data Attributes
|
HSMS-C670
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-C670
Broadcom Limited
Single Color LED, SURFACE MOUNT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HSMS-C670
This table gives cross-reference parts and alternative options found for HSMS-C670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-C670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-C170 | Agilent Technologies Inc | Check for Price | Single Color LED, High Efficiency Red, Diffused, 1.4mm, SMT, 2 PIN | HSMS-C670 vs HSMS-C170 |
HSMS-C170 | Hewlett Packard Co | Check for Price | Single Color LED, High Efficiency Red, Diffused, 1.4mm | HSMS-C670 vs HSMS-C170 |
HSMS-C670 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HSMS-C670 is -40°C to 125°C.
-
To ensure reliable operation in high-vibration environments, it is recommended to follow proper mounting and soldering procedures, and to use a robust PCB design with adequate mechanical support.
-
The maximum power consumption of the HSMS-C670 is 150 mA at 3.3V supply voltage.
-
Yes, the HSMS-C670 is designed to operate at high frequencies up to 6 GHz, making it suitable for applications such as Wi-Fi, Bluetooth, and cellular communications.
-
To troubleshoot issues with the HSMS-C670, check the power supply voltage, ensure proper soldering and mounting, and verify that the device is properly configured and initialized.