-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, HIGH EFFICIENCY RED, 1mm, 1 X 0.50 MM, 0.40 MM HEIGHT, PLASTIC, MINIATURE, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-C280 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC280/B2A | Rochester Electronics LLC | 54HC280 - Parity Generator/Checker, CMOS, LCC. Dual Marked (86077012A) | |
SN54HC280J/B | Rochester Electronics LLC | SN54HC280J - PARITY GENERATOR/CHECKER, 9-BIT ODD/EVEN | |
FCE17B25SC280 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 47000pF |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMS-C280
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-C280
Avago Technologies
SINGLE COLOR LED, HIGH EFFICIENCY RED, 1mm, 1 X 0.50 MM, 0.40 MM HEIGHT, PLASTIC, MINIATURE, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 1 X 0.50 MM, 0.40 MM HEIGHT, PLASTIC, MINIATURE, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1 mm | |
Viewing Angle | 130 deg |
The recommended PCB layout and thermal management for HSMS-C280 involves using a 4-layer PCB with a solid ground plane, placing thermal vias under the device, and using a heat sink or thermal pad to dissipate heat. Refer to the application note AN2212 for more details.
To optimize the HSMS-C280 for low power consumption, use the lowest possible supply voltage, reduce the clock frequency, and use the power-down mode when not in use. Additionally, use a low-power oscillator and minimize the number of active circuits.
The HSMS-C280 has built-in ESD protection diodes, but additional external protection may be required depending on the application. For latch-up prevention, use a latch-up immune design, and ensure that the device is operated within the recommended operating conditions.
To ensure EMC with HSMS-C280, use a shielded enclosure, minimize loop areas, and use a common-mode choke or ferrite bead to filter out electromagnetic interference. Additionally, follow good PCB layout practices and use a ground plane to reduce radiation.
The HSMS-C280 has undergone various reliability and qualification tests, including temperature cycling, humidity testing, and mechanical stress testing. Refer to the device's qualification report for more details.