-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.2mm, 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-C120 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMS-C120
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-C120
Avago Technologies
SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.2mm, 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SIDE VIEW, SUPPORTS INFRARED | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | CLEAR UNTINTED NONDIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Viewing Angle | 155 deg |
The recommended operating temperature range for the HSMS-C120 is -40°C to 125°C.
To ensure reliable operation in high-vibration environments, it is recommended to use a secure mounting method, such as a screw-down or adhesive mounting, and to follow proper PCB design and layout guidelines.
The maximum allowable current through the HSMS-C120 is 100 mA. Exceeding this current may cause damage to the device.
To troubleshoot issues with the HSMS-C120, check the power supply voltage, ensure proper PCB design and layout, and verify that the device is properly mounted and connected. If issues persist, consult the datasheet and application notes or contact Broadcom support.
Yes, the HSMS-C120 is designed for high-reliability applications and is suitable for use in aerospace, defense, and other critical systems.