Part Details for HSMS-2827L32 by Agilent Technologies Inc
Results Overview of HSMS-2827L32 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2827L32 Information
HSMS-2827L32 by Agilent Technologies Inc is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HSMS-2827L32
HSMS-2827L32 CAD Models
HSMS-2827L32 Part Data Attributes
|
HSMS-2827L32
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-2827L32
Agilent Technologies Inc
Mixer Diode, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | RING, 4 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pulsed Input Power-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSMS-2827L32
This table gives cross-reference parts and alternative options found for HSMS-2827L32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2827L32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2827L32 | Broadcom Limited | Check for Price | Mixer Diode, Silicon | HSMS-2827L32 vs HSMS-2827L32 |
HSMS-2827L32G | Avago Technologies | Check for Price | SILICON, MIXER DIODE | HSMS-2827L32 vs HSMS-2827L32G |
HSMS-2827L32 | Hewlett Packard Co | Check for Price | Mixer Diode, Silicon | HSMS-2827L32 vs HSMS-2827L32 |
HSMS-2827L32G | Broadcom Limited | Check for Price | Mixer Diode, Silicon | HSMS-2827L32 vs HSMS-2827L32G |