Part Details for HSMS-2812-TR1G by Agilent Technologies Inc
Results Overview of HSMS-2812-TR1G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2812-TR1G Information
HSMS-2812-TR1G by Agilent Technologies Inc is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094328124758V1LF | Amphenol Communications Solutions | DIN Straight Receptacle Solder-to-Board Style C 32 ways, Class II, Tail Length: 2.5mm | |
77315-428-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Positions 2.54mm (0.100in) Pitch, Right Angle | |
51741-10002812AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S 12P Vertical Receptacle. |
Part Details for HSMS-2812-TR1G
HSMS-2812-TR1G CAD Models
HSMS-2812-TR1G Part Data Attributes
|
HSMS-2812-TR1G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-2812-TR1G
Agilent Technologies Inc
Mixer Diode, Silicon, LEAD FREE PACKAGE3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | LEAD FREE PACKAGE3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2812-TR1G
This table gives cross-reference parts and alternative options found for HSMS-2812-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2812-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2812G | Agilent Technologies Inc | Check for Price | Mixer Diode, Silicon, SOT-23, 3 PIN | HSMS-2812-TR1G vs HSMS-2812G |
HSMS-2812-TR2G | Agilent Technologies Inc | Check for Price | Mixer Diode, Silicon, LEAD FREE PACKAGE3 | HSMS-2812-TR1G vs HSMS-2812-TR2G |
HSMS-2812-BLK | Avago Technologies | Check for Price | SILICON, MIXER DIODE | HSMS-2812-TR1G vs HSMS-2812-BLK |
HSMS-2812G | Avago Technologies | Check for Price | SILICON, MIXER DIODE, SOT-23, 3 PIN | HSMS-2812-TR1G vs HSMS-2812G |
HSMS-2812-TR1G Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for HSMS-2812-TR1G is a 12-mil (0.3 mm) x 12-mil (0.3 mm) pad with a 6-mil (0.15 mm) x 6-mil (0.15 mm) hole in the center, and a 10-mil (0.25 mm) x 10-mil (0.25 mm) pad for the ground pin.
-
To handle the ESD sensitivity of HSMS-2812-TR1G, use proper ESD handling procedures, such as grounding yourself before handling the device, using an ESD wrist strap, and storing the device in an ESD-protective package.
-
The maximum operating temperature range for HSMS-2812-TR1G is -40°C to +125°C, but the device can be stored at temperatures up to +150°C.
-
Yes, HSMS-2812-TR1G can be used in switching applications, but it's recommended to limit the switching frequency to below 100 kHz to minimize the risk of device damage or degradation.
-
To ensure the reliability of HSMS-2812-TR1G in high-reliability applications, follow proper design and manufacturing guidelines, such as using a robust PCB design, ensuring proper soldering and assembly, and performing thorough testing and inspection.