Part Details for HSMS-2812-TR1 by Avago Technologies
Results Overview of HSMS-2812-TR1 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2812-TR1 Information
HSMS-2812-TR1 by Avago Technologies is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS728120150DRVT | Texas Instruments | Single Output LDO, 200mA, Dual Level Fixed with Vset Pin 6-WSON -40 to 125 | |
TPS2812PWR | Texas Instruments | Non-inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-TSSOP | |
SM320F2812HFGS150 | Texas Instruments | High Temperature Digital Signal Controller 172-CFP -55 to 220 |
Price & Stock for HSMS-2812-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5 |
|
RFQ |
Part Details for HSMS-2812-TR1
HSMS-2812-TR1 CAD Models
HSMS-2812-TR1 Part Data Attributes
|
HSMS-2812-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-2812-TR1
Avago Technologies
SILICON, MIXER DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2812-TR1
This table gives cross-reference parts and alternative options found for HSMS-2812-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2812-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2812G | Agilent Technologies Inc | Check for Price | Mixer Diode, Silicon, SOT-23, 3 PIN | HSMS-2812-TR1 vs HSMS-2812G |
HSMS-2812-TR2G | Agilent Technologies Inc | Check for Price | Mixer Diode, Silicon, LEAD FREE PACKAGE3 | HSMS-2812-TR1 vs HSMS-2812-TR2G |
HSMS-2812-BLK | Avago Technologies | Check for Price | SILICON, MIXER DIODE | HSMS-2812-TR1 vs HSMS-2812-BLK |
HSMS-2812G | Avago Technologies | Check for Price | SILICON, MIXER DIODE, SOT-23, 3 PIN | HSMS-2812-TR1 vs HSMS-2812G |
HSMS-2812-TR1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the edge of the board to minimize signal reflections. A 50-ohm microstrip transmission line should be used for the RF signal path.
-
The device requires a single 5V supply voltage. A 10kΩ resistor and a 10nF capacitor are recommended for biasing the device. The bias voltage should be applied to the VCC pin, and the GND pin should be connected to a solid ground plane.
-
The HSMS-2812-TR1 can handle up to 23 dBm of input power. Exceeding this limit may cause damage to the device or affect its performance.
-
Use a spectrum analyzer to check the output signal for spurious emissions or distortion. Verify that the device is properly biased and that the input signal is within the recommended power range. Check the PCB layout for any signal integrity issues or electromagnetic interference (EMI).
-
Yes, the HSMS-2812-TR1 is compatible with lead-free soldering processes. However, the recommended soldering temperature profile should be followed to prevent damage to the device.