Part Details for HSMS-2804-BLK by Agilent Technologies Inc
Results Overview of HSMS-2804-BLK by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2804-BLK Information
HSMS-2804-BLK by Agilent Technologies Inc is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 7ft | |
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
MP-64RJ45UNNK-014 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-014 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 14ft |
Part Details for HSMS-2804-BLK
HSMS-2804-BLK CAD Models
HSMS-2804-BLK Part Data Attributes
|
HSMS-2804-BLK
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-2804-BLK
Agilent Technologies Inc
SILICON, MIXER DIODE, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSMS-2804-BLK
This table gives cross-reference parts and alternative options found for HSMS-2804-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2804-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2804-BLKG | Broadcom Limited | $0.2811 | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | HSMS-2804-BLK vs HSMS-2804-BLKG |
HSMS-2804 | Avago Technologies | Check for Price | SILICON, MIXER DIODE, SOT-23, 3 PIN | HSMS-2804-BLK vs HSMS-2804 |
HSMS-2804BLK | Agilent Technologies Inc | Check for Price | Mixer Diode, Silicon, SOT-23, 3 PIN | HSMS-2804-BLK vs HSMS-2804BLK |
HSMS-2804-TR1 | Broadcom Limited | Check for Price | Mixer Diode, Silicon, SOT-23, 3 PIN | HSMS-2804-BLK vs HSMS-2804-TR1 |
HSMS-2804-TR1G | Avago Technologies | Check for Price | SILICON, MIXER DIODE, ROHS COMPLIANT PACKAGE-3 | HSMS-2804-BLK vs HSMS-2804-TR1G |
HSMS-2804-TR2 | Avago Technologies | Check for Price | SILICON, MIXER DIODE, SOT-23, 3 PIN | HSMS-2804-BLK vs HSMS-2804-TR2 |
HSMS-2804-TR2G | Broadcom Limited | Check for Price | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | HSMS-2804-BLK vs HSMS-2804-TR2G |
HSMS-2804-TR2 | Broadcom Limited | Check for Price | Mixer Diode, Silicon, SOT-23, 3 PIN | HSMS-2804-BLK vs HSMS-2804-TR2 |