Part Details for HSMS-270B by Broadcom Limited
Results Overview of HSMS-270B by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-270B Information
HSMS-270B by Broadcom Limited is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HSMS-270B
HSMS-270B CAD Models
HSMS-270B Part Data Attributes
|
HSMS-270B
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-270B
Broadcom Limited
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSMS-270B
This table gives cross-reference parts and alternative options found for HSMS-270B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-270B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-270B-TR1 | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, SOT-323, 3 PIN | HSMS-270B vs HSMS-270B-TR1 |
HSMS-270B-TR1G | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, SC-70, 3 PIN | HSMS-270B vs HSMS-270B-TR1G |
HSMS-270B-BLK | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, SOT-323, 3 PIN | HSMS-270B vs HSMS-270B-BLK |
HSMS-270B-BLK | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOT-323, 3 PIN | HSMS-270B vs HSMS-270B-BLK |
HSMS-270B-TR2 | Agilent Technologies Inc | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, SC-70, 3 PIN | HSMS-270B vs HSMS-270B-TR2 |
HSMS-270B-BLKG | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, SC-70, 3 PIN | HSMS-270B vs HSMS-270B-BLKG |
HSMS-270B-TR2 | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOT-323, 3 PIN | HSMS-270B vs HSMS-270B-TR2 |
HSMS-270B-TR1 | Hewlett Packard Co | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | HSMS-270B vs HSMS-270B-TR1 |
HSMS-270B-BLK | Hewlett Packard Co | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | HSMS-270B vs HSMS-270B-BLK |