Part Details for HSMS-270B-TR1 by Avago Technologies
Results Overview of HSMS-270B-TR1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-270B-TR1 Information
HSMS-270B-TR1 by Avago Technologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HSMS-270B-TR1
HSMS-270B-TR1 CAD Models
HSMS-270B-TR1 Part Data Attributes
|
HSMS-270B-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-270B-TR1
Avago Technologies
UNIDIRECTIONAL, SILICON, TVS DIODE, SOT-323, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-270B-TR1
This table gives cross-reference parts and alternative options found for HSMS-270B-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-270B-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-270B-TR1G | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, SC-70, 3 PIN | HSMS-270B-TR1 vs HSMS-270B-TR1G |
HSMS-270B-BLK | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, SOT-323, 3 PIN | HSMS-270B-TR1 vs HSMS-270B-BLK |
HSMS-270B-BLK | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOT-323, 3 PIN | HSMS-270B-TR1 vs HSMS-270B-BLK |
HSMS-270B-TR2 | Agilent Technologies Inc | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, SC-70, 3 PIN | HSMS-270B-TR1 vs HSMS-270B-TR2 |
HSMS-270B-BLKG | Avago Technologies | Check for Price | UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, SC-70, 3 PIN | HSMS-270B-TR1 vs HSMS-270B-BLKG |
HSMS-270B-TR2 | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, SOT-323, 3 PIN | HSMS-270B-TR1 vs HSMS-270B-TR2 |
HSMS-270B-TR1 | Hewlett Packard Co | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | HSMS-270B-TR1 vs HSMS-270B-TR1 |
HSMS-270B-BLK | Hewlett Packard Co | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | HSMS-270B-TR1 vs HSMS-270B-BLK |
HSMS-270B-TR1 Frequently Asked Questions (FAQ)
-
Broadcom provides a recommended PCB layout and land pattern in their application note AN815, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal management and minimize parasitic effects.
-
HSMS-270B-TR1 is an ESD-sensitive device. To prevent damage, it's crucial to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging. Additionally, ensure that all equipment and tools used during assembly are ESD-compliant.
-
Although the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
HSMS-270B-TR1 is not designed to operate in humid or high-moisture environments. Exposure to moisture can lead to device failure or degradation. If operation in a humid environment is unavoidable, ensure that the device is properly sealed or coated to prevent moisture ingress.
-
To prevent damage or degradation, store HSMS-270B-TR1 in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -20°C to 30°C, and the relative humidity should be below 60%.