Part Details for HSMS-2702 by Avago Technologies
Results Overview of HSMS-2702 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2702 Information
HSMS-2702 by Avago Technologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/32702B2A | Texas Instruments | Dual 4-Bit Binary Counters 20-LCCC -55 to 125 | |
JM38510/32702BDA | Texas Instruments | Dual 4-Bit Binary Counters 14-CFP -55 to 125 | |
TLV2702IDGKG4 | Texas Instruments | Op Amp (1) + Push-Pull Comparator (1) Combo IC 8-VSSOP -40 to 125 |
Part Details for HSMS-2702
HSMS-2702 CAD Models
HSMS-2702 Part Data Attributes
|
HSMS-2702
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-2702
Avago Technologies
TVS DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSMS-2702
This table gives cross-reference parts and alternative options found for HSMS-2702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2702-BLKG | Agilent Technologies Inc | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE, SOT-23, 3 PIN | HSMS-2702 vs HSMS-2702-BLKG |
HSMS-2702 | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode | HSMS-2702 vs HSMS-2702 |
HSMS-2702-BLK | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, Silicon, SOT-23, 3 PIN | HSMS-2702 vs HSMS-2702-BLK |
HSMS-2702-TR2 | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, Silicon, SOT-23, 3 PIN | HSMS-2702 vs HSMS-2702-TR2 |