Part Details for HSMS-2702-TR1G by Broadcom Limited
Results Overview of HSMS-2702-TR1G by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2702-TR1G Information
HSMS-2702-TR1G by Broadcom Limited is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HSMS-2702-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSMS-2702-TR1G
|
EBV Elektronik | Diode Schottky 15V 035A 3Pin SOT23 TR (Alt: HSMS-2702-TR1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | EBV - 0 |
|
Buy Now |
Part Details for HSMS-2702-TR1G
HSMS-2702-TR1G CAD Models
HSMS-2702-TR1G Part Data Attributes
|
HSMS-2702-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-2702-TR1G
Broadcom Limited
Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 15 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for HSMS-2702-TR1G
This table gives cross-reference parts and alternative options found for HSMS-2702-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2702-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2702-BLKG | Broadcom Limited | Check for Price | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT PACKAGE-3 | HSMS-2702-TR1G vs HSMS-2702-BLKG |
HSMS-2702-TR1G Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. The device should be placed near the edge of the board to minimize signal reflections. A 50-ohm microstrip transmission line should be used to connect the device to the antenna.
-
The device requires a 2.7V to 5.5V power supply. A voltage regulator or a low-dropout regulator (LDO) should be used to ensure a stable voltage supply. The device also requires a bias resistor (Rb) and a bias voltage (Vb) to set the operating point.
-
The device can handle up to 23 dBm of input power. However, the maximum power handling capability may vary depending on the specific application and operating conditions.
-
The device can be optimized for a specific frequency band by adjusting the external matching network. The matching network should be designed to provide a 50-ohm impedance match at the desired frequency band.
-
The device operates over a temperature range of -40°C to 85°C. However, the device's performance may vary depending on the operating temperature.