Part Details for HSMS-2702-TR1 by Avago Technologies
Results Overview of HSMS-2702-TR1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMS-2702-TR1 Information
HSMS-2702-TR1 by Avago Technologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HSMS-2702-TR1
HSMS-2702-TR1 CAD Models
HSMS-2702-TR1 Part Data Attributes
|
HSMS-2702-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-2702-TR1
Avago Technologies
UNIDIRECTIONAL, SILICON, TVS DIODE, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2702-TR1
This table gives cross-reference parts and alternative options found for HSMS-2702-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2702-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMS-2702-TR1G | Avago Technologies | Check for Price | UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT PACKAGE-3 | HSMS-2702-TR1 vs HSMS-2702-TR1G |
HSMS-2702-TR1 Frequently Asked Questions (FAQ)
-
Broadcom provides a recommended PCB layout and land pattern in their application note AN5339, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal and electrical performance.
-
HSMS-2702-TR1 is an ESD-sensitive device. To prevent damage, it's recommended to handle the device with an ESD wrist strap or mat, and ensure that the assembly process is ESD-controlled. Additionally, the device should be stored in its original packaging or an ESD-safe container.
-
Although the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's performance may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance.
-
HSMS-2702-TR1 is not designed for use in humid or high-moisture environments. It's recommended to operate the device in a dry, clean environment to prevent moisture-related issues. If operation in a humid environment is unavoidable, consider using a moisture-resistant coating or conformal coating to protect the device.
-
To ensure the reliability and longevity of HSMS-2702-TR1, it's essential to follow proper design and assembly guidelines, including using a robust PCB design, selecting suitable components, and ensuring proper thermal management. Additionally, consider implementing a robust testing and validation process to detect any potential issues early in the design cycle.