Part Details for HSMQ-C191 by Avago Technologies
Results Overview of HSMQ-C191 by Avago Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMQ-C191 Information
HSMQ-C191 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HSMQ-C191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1698 |
|
RFQ | ||
|
Bristol Electronics | 502 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, UNTINTED DIFFUSED, 1MM | 1358 |
|
$0.4838 / $1.2095 | Buy Now |
Part Details for HSMQ-C191
HSMQ-C191 CAD Models
HSMQ-C191 Part Data Attributes
|
HSMQ-C191
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMQ-C191
Avago Technologies
SINGLE COLOR LED, GREEN, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.045 cd | |
Luminous Intensity-Nom | 145.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 520 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 140 deg |
HSMQ-C191 Frequently Asked Questions (FAQ)
-
Broadcom recommends a 4-layer PCB with a solid ground plane and thermal vias to dissipate heat. A thermal pad on the bottom of the package should be connected to a thermal plane on the PCB.
-
Use controlled impedance traces, add series termination resistors, and consider using a common mode choke or ferrite bead to minimize EMI. Also, ensure that the PCB layout follows good signal integrity practices.
-
Power up the core voltage (VCC) first, followed by the I/O voltage (VCCIO). Ensure that the power supplies are stable and within the recommended voltage range before applying clock and input signals.
-
The thermal shutdown feature is enabled by default. If the die temperature exceeds 125°C, the device will shut down. To handle this, implement a thermal monitoring system and take corrective action to reduce the device temperature.
-
Use a single-ended clock input or a differential clock input with a clock frequency within the recommended range. Ensure that the clock signal meets the recommended jitter and skew specifications.