Part Details for HSMP-3814 by Agilent Technologies Inc
Results Overview of HSMP-3814 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMP-3814 Information
HSMP-3814 by Agilent Technologies Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-138-14LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions. |
Part Details for HSMP-3814
HSMP-3814 CAD Models
HSMP-3814 Part Data Attributes
|
HSMP-3814
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMP-3814
Agilent Technologies Inc
Pin Diode, 100V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 100 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 4 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 1.5 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMP-3814
This table gives cross-reference parts and alternative options found for HSMP-3814. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3814, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMP-3814G | Broadcom Limited | Check for Price | Pin Diode, 100V V(BR), Silicon, | HSMP-3814 vs HSMP-3814G |
HSMP-3814-TR2 | Avago Technologies | Check for Price | SILICON, PIN DIODE, SOT-23, 3 PIN | HSMP-3814 vs HSMP-3814-TR2 |
HSMP-3814-TR1 | Avago Technologies | Check for Price | SILICON, PIN DIODE, SOT-23, 3 PIN | HSMP-3814 vs HSMP-3814-TR1 |
HSMP-3814 | Avago Technologies | Check for Price | 100V, SILICON, PIN DIODE | HSMP-3814 vs HSMP-3814 |
HSMP-3814-BLK | Avago Technologies | Check for Price | SILICON, PIN DIODE, SOT-23, 3 PIN | HSMP-3814 vs HSMP-3814-BLK |
HSMP-3814-TR1 | Agilent Technologies Inc | Check for Price | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | HSMP-3814 vs HSMP-3814-TR1 |
HSMP-3814-TR1 | Broadcom Limited | Check for Price | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | HSMP-3814 vs HSMP-3814-TR1 |
HSMP-3814-TR2 | Agilent Technologies Inc | Check for Price | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | HSMP-3814 vs HSMP-3814-TR2 |
HSMP-3814 | Broadcom Limited | Check for Price | Pin Diode, 100V V(BR), Silicon, | HSMP-3814 vs HSMP-3814 |