Part Details for HSML-C170-T0000 by Broadcom Limited
Results Overview of HSML-C170-T0000 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSML-C170-T0000 Information
HSML-C170-T0000 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HSML-C170-T0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSML-C170-T0000CT-ND
|
DigiKey | LED ORANGE 2SMD TOP MNT Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19255 In Stock |
|
$0.2927 / $0.9100 | Buy Now |
DISTI #
HSML-C170-T0000
|
Avnet Americas | LED, Orange, SMD, 20 mA, 2.4 V, 605 nm - Bulk (Alt: HSML-C170-T0000) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2650 / $0.2705 | Buy Now |
DISTI #
630-HSML-C170-T0000
|
Mouser Electronics | Single Color LEDs Top Mt AlInGaP Orange RoHS: Compliant | 30265 |
|
$0.2570 / $0.9100 | Buy Now |
DISTI #
HSML-C170-T0000
|
TME | LED, SMD, 0805, orange, 280÷450mcd, 2x1.2x0.8mm, 140°, 20mA, 60mW Min Qty: 1 | 0 |
|
$0.2585 / $0.4822 | RFQ |
DISTI #
HSML-C170-T0000
|
EBV Elektronik | LED Orange SMD 20 mA 24 V 605 nm (Alt: HSML-C170-T0000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HSML-C170-T0000
HSML-C170-T0000 CAD Models
HSML-C170-T0000 Part Data Attributes
|
HSML-C170-T0000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSML-C170-T0000
Broadcom Limited
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Color | HIGH BRIGHTNESS ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.285 cd | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 609 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |
HSML-C170-T0000 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for HSML-C170-T0000 involves using a 4-layer PCB with a solid ground plane, placing the device near the center of the board, and using thermal vias to dissipate heat. A heat sink or thermal pad may also be necessary for high-power applications.
-
To ensure signal integrity and minimize EMI, use a differential pair layout for the high-speed signals, keep the signal traces short and away from noise sources, and use shielding or grounding to reduce radiation. Additionally, follow the recommended layout guidelines and use EMI-absorbing materials if necessary.
-
The power sequencing and voltage ramp-up requirements for HSML-C170-T0000 involve applying power to the device in a specific sequence, with the core voltage (VCC) being applied first, followed by the I/O voltage (VCCIO). The voltage ramp-up rate should be controlled to prevent damage to the device.
-
To troubleshoot and debug issues with HSML-C170-T0000, use a logic analyzer or oscilloscope to capture and analyze the signal waveforms, check the power supply and voltage levels, and verify the PCB layout and signal routing. Consult the datasheet and application notes for specific guidance on troubleshooting common issues.
-
HSML-C170-T0000 has undergone various reliability and qualification tests, including temperature cycling, humidity testing, and mechanical stress testing, to ensure its performance and reliability in harsh environments. The device is also qualified to various industry standards, such as JEDEC and AEC-Q100.