Part Details for HSMG-C650 by Agilent Technologies Inc
Results Overview of HSMG-C650 by Agilent Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMG-C650 Information
HSMG-C650 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HSMG-C650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1339 |
|
RFQ | ||
|
Bristol Electronics | 729 |
|
RFQ | ||
|
Quest Components | LIGHT-EMITTING DIODES (LED), SURFACE-MOUNT/AXIAL LED LAMP,GREEN,DIFFUSED,LED-8D | 2457 |
|
$0.3479 / $0.9940 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED), SURFACE-MOUNT/AXIAL LED LAMP,GREEN,DIFFUSED,LED-8D | 1071 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED), SURFACE-MOUNT/AXIAL LED LAMP,GREEN,DIFFUSED,LED-8D | 258 |
|
$0.3045 / $0.6090 | Buy Now |
Part Details for HSMG-C650
HSMG-C650 CAD Models
HSMG-C650 Part Data Attributes
|
HSMG-C650
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMG-C650
Agilent Technologies Inc
Single Color LED, Green, Tinted Diffused, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMT, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 155 deg |
Alternate Parts for HSMG-C650
This table gives cross-reference parts and alternative options found for HSMG-C650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMG-C650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMG-C650 | Broadcom Limited | Check for Price | Single Color LED, SURFACE MOUNT PACKAGE-2 | HSMG-C650 vs HSMG-C650 |
HSMG-C650 Frequently Asked Questions (FAQ)
-
The recommended calibration interval is every 12 months, but this may vary depending on the usage and environment of the device.
-
Yes, the HSMG-C650 is designed to be rugged and can be used in a variety of environments, including production floors and outdoor settings.
-
The maximum frequency range of the HSMG-C650 is 26.5 GHz, but it can be extended to 50 GHz with the use of external frequency extenders.
-
Yes, the HSMG-C650 can be controlled remotely using GPIB, LAN, or USB interfaces, allowing for automated testing and measurement.
-
The typical warm-up time for the HSMG-C650 is around 30 minutes, but this may vary depending on the environment and usage.