Part Details for HSMF-C167 by Broadcom Limited
Results Overview of HSMF-C167 by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMF-C167 Information
HSMF-C167 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics LLC | CY7C167A - CMOS SRAM | |
74AVC16722DGGRE4 | Texas Instruments | 22-Bit Flip-Flop With 3-State Outputs 64-TSSOP -40 to 85 | |
TMSC6701GJC16719V | Texas Instruments | Floating-Point Digital Signal Processor 352-FCBGA 0 to 90 |
Price & Stock for HSMF-C167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3065-1-ND
|
DigiKey | LED GRN/ORANGE DIFFUSED 0603 SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26461 In Stock |
|
$0.1788 / $0.6100 | Buy Now |
DISTI #
HSMF-C167
|
Avnet Americas | LED Multi-Color Chip Orange/Green 604/572nm 20mA 4-Pin SMD - Tape and Reel (Alt: HSMF-C167) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.1529 | Buy Now |
DISTI #
630-HSMF-C167
|
Mouser Electronics | Multi-Color LEDs Grn/Org Bi-Color RoHS: Compliant | 15808 |
|
$0.1800 / $0.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 83 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | DUAL COLOR LED, ORANGE/GREEN, 1.6 MM | 80 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | DUAL COLOR LED, ORANGE/GREEN, 1.6 MM | 66 |
|
$0.3750 / $0.7500 | Buy Now |
DISTI #
HSMF-C167
|
TME | LED, SMD, 0603, orange/green, 1.6x0.8x0.5mm, 120°, 20mA, 52/52mW Min Qty: 2 | 362 |
|
$0.1410 / $0.5220 | Buy Now |
DISTI #
HSMF-C167
|
EBV Elektronik | LED MultiColor Chip OrangeGreen 604572nm 20mA 4Pin SMD (Alt: HSMF-C167) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | EBV - 172000 |
|
Buy Now |
Part Details for HSMF-C167
HSMF-C167 CAD Models
HSMF-C167 Part Data Attributes
|
HSMF-C167
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMF-C167
Broadcom Limited
Dual Color LED, Orange/green, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | ORANGE/GREEN | |
Color@Wavelength | Amber/Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 8.0/15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 605/570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 120 deg |
HSMF-C167 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for HSMF-C167 involve using a 4-layer PCB with a solid ground plane, placing thermal vias under the device, and using a heat sink with a thermal interface material. Refer to the application note AN2212 for more details.
-
To optimize the power supply design for HSMF-C167, use a low-dropout regulator (LDO) with a high power supply rejection ratio (PSRR) and a low output voltage noise. Ensure the power supply can provide a stable voltage within the recommended operating range of 1.71V to 1.89V.
-
Critical timing parameters for HSMF-C167 include clock frequency, clock-to-output delay, and setup and hold times. Ensure timing closure by using a timing analyzer tool, such as Synopsys PrimeTime, and following the recommended timing budgeting and closure methodology.
-
Implement and verify the security features of HSMF-C167 by following the Secure Boot and Secure Firmware Update guidelines provided in the HSMF-C167 Security Manual. Use a secure boot mechanism, such as a secure boot loader, and implement secure firmware update protocols to ensure the integrity of the device.
-
Recommended testing and validation procedures for HSMF-C167 include functional testing, performance testing, and environmental testing. Use a combination of simulation, emulation, and physical testing to validate the device's functionality, performance, and reliability.