Part Details for HSMF-C155 by Avago Technologies
Results Overview of HSMF-C155 by Avago Technologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMF-C155 Information
HSMF-C155 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC1-55564-9 | Rochester Electronics LLC | HC1-55564 - CVSD Codec, CVSD | |
TLC1551IFN | Texas Instruments | 10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85 | |
MC1558FKB | Texas Instruments | Dual General-Purpose Operational Amplifier 20-LCCC -55 to 125 |
Price & Stock for HSMF-C155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70157987
|
RS | LED GREEN/RED DIFFUSED 1210 SMD Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1400 | RFQ |
|
Bristol Electronics | 3331 |
|
RFQ | ||
|
Bristol Electronics | 2638 |
|
RFQ | ||
|
Bristol Electronics | 555 |
|
RFQ | ||
|
Quest Components | LIGHT-EMITTING DIODES (LED), DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 2.7 MM | 6011 |
|
$0.1188 / $0.3240 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED), DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 2.7 MM | 3168 |
|
$0.2160 / $0.5400 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED), DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 2.7 MM | 2110 |
|
$0.2160 / $0.5400 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED), DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 2.7 MM | 444 |
|
$0.3413 / $0.6825 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED), DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 2.7 MM | 199 |
|
$0.2700 / $0.5400 | Buy Now |
|
Greenchips | Date Code: 1533/CN | 2449 |
|
RFQ |
Part Details for HSMF-C155
HSMF-C155 CAD Models
HSMF-C155 Part Data Attributes
|
HSMF-C155
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMF-C155
Avago Technologies
DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 2.06mm, 3.20 X 2.70 MM, LEAD FREE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 3.20 X 2.70 MM, LEAD FREE PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | HIGH EFFICIENCY RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 10.0/15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.4 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMF-C155
This table gives cross-reference parts and alternative options found for HSMF-C155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-C155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMF-C155 | Hewlett Packard Co | Check for Price | Dual Color LED, High Efficiency Red/green, Diffused | HSMF-C155 vs HSMF-C155 |
HSMF-C155 Frequently Asked Questions (FAQ)
-
Broadcom recommends a 4-layer PCB with a solid ground plane, and thermal vias under the package to dissipate heat. A thermal pad on the bottom of the package should be connected to a thermal plane on the PCB.
-
Use a differential pair routing for high-speed signals, keep signal traces short and away from noise sources, and use EMI shielding and filtering as needed. Also, follow the recommended layout guidelines in the datasheet.
-
The HSMF-C155 requires a specific power sequencing and reset protocol to ensure proper operation. Refer to the datasheet for the recommended power-up and reset sequence.
-
The HSMF-C155 can be configured and programmed using Broadcom's software development kit (SDK) and APIs. Refer to the SDK documentation and application notes for specific guidance.
-
The HSMF-C155 has undergone rigorous reliability and qualification tests, including temperature cycling, humidity testing, and mechanical stress testing, to ensure its reliability and performance in various environments.