Part Details for HSMF-A226-A00J1 by Broadcom Limited
Results Overview of HSMF-A226-A00J1 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMF-A226-A00J1 Information
HSMF-A226-A00J1 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM188N8EA226ME08J | Murata Manufacturing Co Ltd | 0603 (1608M) X8N(MURATA) 2.5Vdc 22μF±20% | |
GCM188N8EA226ME08D | Murata Manufacturing Co Ltd | 0603 (1608M) X8N(MURATA) 2.5Vdc 22μF±20% |
Price & Stock for HSMF-A226-A00J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7218
|
Newark | Led, Amb/Yel/Grn, 100/60Mcd, 590/571Nm, Led Color:Amber, Yellow Green, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Round With Flat Top, Forward Current/Color:A 20Ma, Yg 20Ma, Wavelength/Colour:A 590Nm, Yg 571Nm Rohs Compliant: Yes |Broadcom HSMF-A226-A00J1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 231 |
|
$0.5320 | Buy Now |
DISTI #
516-HSMF-A226-A00J1CT-ND
|
DigiKey | LED AMB/YL/GRN 2PLCC SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7319 In Stock |
|
$0.5563 / $1.6800 | Buy Now |
DISTI #
HSMF-A226-A00J1
|
Avnet Americas | LED Bi-Color Amber/Yellow Green 592nm/565nm 4-Pin PLCC T/R - Tape and Reel (Alt: HSMF-A226-A00J1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5107 / $0.5214 | Buy Now |
DISTI #
630-HSMF-A226-A00J1
|
Mouser Electronics | Multi-Color LEDs PLCC4,Top Mt,Amber/Green RoHS: Compliant | 2581 |
|
$0.5560 / $1.6800 | Buy Now |
DISTI #
HSMF-A226-A00J1
|
EBV Elektronik | LED BiColor AmberYellow Green 592nm565nm 4Pin PLCC TR (Alt: HSMF-A226-A00J1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
HSMF-A226-A00J1
|
EBV Elektronik | LED BiColor AmberYellow Green 592nm565nm 4Pin PLCC TR (Alt: HSMF-A226-A00J1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HSMF-A226-A00J1
HSMF-A226-A00J1 CAD Models
HSMF-A226-A00J1 Part Data Attributes
|
HSMF-A226-A00J1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMF-A226-A00J1
Broadcom Limited
Dual Color LED, Amber/yellow Green, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | AMBER/YELLOW GREEN | |
Color@Wavelength | Amber/Grn-Yell | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Nom | 100.0/60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 592/575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSMF-A226-A00J1
This table gives cross-reference parts and alternative options found for HSMF-A226-A00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-A226-A00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMF-A226-A00J1 | Agilent Technologies Inc | Check for Price | Dual Color LED, Amber/yellow Green, Diffused, PLASTIC, SMT, LCC-4 | HSMF-A226-A00J1 vs HSMF-A226-A00J1 |
HSMF-A226-A00J1 Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide that includes recommended PCB layout and thermal management guidelines for optimal performance. It's essential to follow these guidelines to ensure proper heat dissipation and signal integrity.
-
Broadcom provides a comprehensive troubleshooting guide that covers common issues and their solutions. Additionally, engineers can use tools like Wi-Fi and Bluetooth sniffers to debug and analyze the communication protocols.
-
The HSMF-A226-A00J1 module supports various security features, including WPA2, WPA3, and Bluetooth 5.0 encryption. It also has built-in secure boot and secure firmware update mechanisms. For more information, refer to the module's security datasheet and application notes.
-
While Broadcom provides a reference design, engineers can use the HSMF-A226-A00J1 module in a custom design. However, it's essential to ensure that the custom design meets the module's specifications and operating conditions to avoid any performance or reliability issues.
-
The HSMF-A226-A00J1 module operates in a temperature range of -40°C to 85°C. Operating the module outside this range may affect its performance, reliability, and lifespan. Engineers should ensure that their design provides adequate thermal management to maintain the module's operating temperature within the specified range.