Part Details for HSMF-A203-A00J1 by Agilent Technologies Inc
Results Overview of HSMF-A203-A00J1 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMF-A203-A00J1 Information
HSMF-A203-A00J1 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A203000T | Amphenol Communications Solutions | SFP CONNECTOR ROHS | |
UE763GA203600T | Amphenol Communications Solutions | SFP SMT CONNECTOR | |
10106268-A203001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 10HDP+12S+2LP Vertical, Receptacle. |
Part Details for HSMF-A203-A00J1
HSMF-A203-A00J1 CAD Models
HSMF-A203-A00J1 Part Data Attributes
|
HSMF-A203-A00J1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMF-A203-A00J1
Agilent Technologies Inc
Dual Color LED, Red/emerald Green, Diffused, PLASTIC, SMT, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/EMERALD GREEN | |
Color@Wavelength | Green/Orange-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 16.0/8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635/558 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |