Part Details for HSMF-A202-A00J1 by Agilent Technologies Inc
Results Overview of HSMF-A202-A00J1 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMF-A202-A00J1 Information
HSMF-A202-A00J1 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A202000T | Amphenol Communications Solutions | SFP CONNECTOR ROHS | |
UE763GA202600T | Amphenol Communications Solutions | SFP SMT CONNECTOR | |
UE75A202001T | Amphenol Communications Solutions | SFP 1X1 CONNECTOR W-LUB |
Part Details for HSMF-A202-A00J1
HSMF-A202-A00J1 CAD Models
HSMF-A202-A00J1 Part Data Attributes
|
HSMF-A202-A00J1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMF-A202-A00J1
Agilent Technologies Inc
Dual Color LED, Red/yellow, Diffused, PLASTIC, SMT, LCC-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/YELLOW | |
Color@Wavelength | Orange-Red/Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 16.0/12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635/583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSMF-A202-A00J1
This table gives cross-reference parts and alternative options found for HSMF-A202-A00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-A202-A00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMF-A202-A00J1 | Avago Technologies | Check for Price | DUAL COLOR LED, RED/YELLOW, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | HSMF-A202-A00J1 vs HSMF-A202-A00J1 |