Part Details for HSMF-A201-A00J1 by Broadcom Limited
Results Overview of HSMF-A201-A00J1 by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMF-A201-A00J1 Information
HSMF-A201-A00J1 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA2010D1YZFT | Texas Instruments | 2.5-W Mono Class-D Audio Amplifier with Variable Gain (TPA2010) 9-DSBGA -40 to 85 | |
TPA2014D1RGPR | Texas Instruments | 1.5-W Constant Output Power Class-D Audio Amplifier With Integrated Boost Converter (TPA2014) 20-QFN -40 to 85 | |
TPA2018D1YZFT | Texas Instruments | 3-W Mono Class-D Audio Amplifier with SmartGain™ AGC/DRC 9-DSBGA -40 to 85 |
Price & Stock for HSMF-A201-A00J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1639
|
Newark | Led, Red/Grn, 16Mcd/20Mcd, Smd, Plcc4, Led Color:Red, Yellow Green, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Round, Forward Current/Color:R 30Ma, Yg 30Ma, Luminous Intensity/Color:R 16Mcd, Yg 20Mcd Rohs Compliant: Yes |Broadcom HSMF-A201-A00J1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 701 |
|
$0.8800 | Buy Now |
DISTI #
86AK7428
|
Newark | Led, Ryg, 626/569Nm, 120Deg Rohs Compliant: Yes |Broadcom HSMF-A201-A00J1 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2850 | Buy Now |
DISTI #
516-2491-1-ND
|
DigiKey | LED GREEN/RED CLEAR 4PLCC SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18022 In Stock |
|
$0.2857 / $0.8800 | Buy Now |
DISTI #
HSMF-A201-A00J1
|
Avnet Americas | LED Multi-Color Chip Red/Yellow Green 626/570nm 30mA 4-Pin PLCC - Tape and Reel (Alt: HSMF-A201-A00J1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2746 / $0.2803 | Buy Now |
DISTI #
630-HSMF-A201-A00J1
|
Mouser Electronics | Multi-Color LEDs HER/YGrn Bi-Color RoHS: Compliant | 11831 |
|
$0.2830 / $0.8800 | Buy Now |
DISTI #
HSMF-A201-A00J1
|
TME | LED, SMD, 3528,PLCC4, red/yellow-green, 3.5x2.8x1.9mm, 120°, 20mA Min Qty: 1 | 2598 |
|
$0.4000 / $0.8380 | Buy Now |
|
Cytech Systems Limited | LED GREEN/RED CLEAR 4PLCC SMD | 6000 |
|
RFQ | |
DISTI #
HSMF-A201-A00J1
|
EBV Elektronik | LED MultiColor Chip RedYellow Green 626570nm 30mA 4Pin PLCC (Alt: HSMF-A201-A00J1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 854000 |
|
Buy Now | |
|
Win Source Electronics | Surface Mount LED Indicators, PLCC-4 SMT LEDs | LED GREEN/RED CLEAR 4PLCC SMD | 67601 |
|
$0.2802 / $0.4202 | Buy Now |
Part Details for HSMF-A201-A00J1
HSMF-A201-A00J1 CAD Models
HSMF-A201-A00J1 Part Data Attributes
|
HSMF-A201-A00J1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMF-A201-A00J1
Broadcom Limited
Dual Color LED, Red/yellow Green, Diffused, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/YELLOW GREEN | |
Color@Wavelength | Green/Orange-Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 16.0/20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSMF-A201-A00J1
This table gives cross-reference parts and alternative options found for HSMF-A201-A00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-A201-A00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMF-A201-A00J1 | Avago Technologies | Check for Price | DUAL COLOR LED, RED/YELLOW GREEN, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | HSMF-A201-A00J1 vs HSMF-A201-A00J1 |
HSMF-A201-A00J1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the device near the antenna, using a solid ground plane, and minimizing the number of vias. For thermal management, a heat sink or thermal pad is recommended to keep the junction temperature below 125°C.
-
Optimize the antenna design by using a 50-ohm impedance, ensuring a good match between the antenna and the device, and placing the antenna at least 10 mm away from other components. Use a 4-layer PCB with a solid ground plane to reduce radiation losses.
-
To ensure coexistence with other wireless technologies, use frequency hopping, adaptive frequency hopping, or adaptive frequency selection to minimize interference. Implement a coexistence algorithm to dynamically adjust transmission power and frequency.
-
Implement secure data transmission and encryption using AES-128 or AES-256 encryption, and use secure key exchange protocols like Elliptic Curve Cryptography (ECC) or RSA. Ensure secure boot mechanisms and secure firmware updates.
-
The power consumption of HSMF-A201-A00J1 is typically around 10-20 mA in transmit mode and 1-5 mA in receive mode. Battery life expectations vary depending on the application, but with a 1000mAh battery, you can expect up to 5 years of battery life with a 1% duty cycle.