-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, ORANGE, 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMD-C110 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC110A/BPA | Rochester Electronics LLC | CLC110 - BUFFER AMPLIFIER, WIDEBAND - Dual marked (5962-8997501PA) | |
G832MC110805122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. | |
G832MC110602122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMD-C110
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMD-C110
Avago Technologies
SINGLE COLOR LED, ORANGE, 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SIDE VIEW, SUPPORTS INFRARED | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | CLEAR UNTINTED NONDIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for HSMD-C110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMD-C110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMD-C110 | Broadcom Limited | $0.0584 | Single Color LED, Orange, Clear Untinted Nondiffused, 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | HSMD-C110 vs HSMD-C110 |
Broadcom recommends a 4-layer PCB with a solid ground plane and thermal vias to dissipate heat. A thermal pad on the bottom of the package should be connected to a thermal plane on the PCB.
To optimize power consumption, use the lowest possible voltage supply, enable power-saving modes, and adjust the clock frequency according to system requirements. Additionally, use a low-power mode for the PHY and MAC when not transmitting or receiving data.
Use a shielded enclosure, keep the PCB layout compact, and use EMI filters or chokes on the power supply lines. Also, ensure that the PCB is designed with EMI mitigation in mind, using techniques such as grounding, shielding, and decoupling.
Use a logic analyzer or oscilloscope to capture and analyze the signals. Check the datasheet for specific troubleshooting guidelines, and consult Broadcom's application notes and technical support resources for additional assistance.
The HSMD-C110 has a maximum junction temperature of 125°C. Derating is required for temperatures above 85°C. Consult the datasheet for specific thermal derating curves and guidelines.