Part Details for HSMD-C110 by Agilent Technologies Inc
Results Overview of HSMD-C110 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMD-C110 Information
HSMD-C110 by Agilent Technologies Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC110A/BPA | Rochester Electronics LLC | CLC110 - BUFFER AMPLIFIER, WIDEBAND - Dual marked (5962-8997501PA) | |
G832MC110805122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 7.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. | |
G832MC110602122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. |
Part Details for HSMD-C110
HSMD-C110 CAD Models
HSMD-C110 Part Data Attributes
|
HSMD-C110
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMD-C110
Agilent Technologies Inc
Single Color LED, Orange, Diffused, SMT, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SMT, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 9.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 130 deg |
Alternate Parts for HSMD-C110
This table gives cross-reference parts and alternative options found for HSMD-C110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMD-C110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMD-C110 | Broadcom Limited | $0.0584 | Single Color LED, Orange, Clear Untinted Nondiffused, 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | HSMD-C110 vs HSMD-C110 |
HSMD-C110 | Avago Technologies | Check for Price | SINGLE COLOR LED, ORANGE, 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | HSMD-C110 vs HSMD-C110 |