Part Details for HSMC-S660 by Broadcom Limited
Results Overview of HSMC-S660 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMC-S660 Information
HSMC-S660 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HSMC-S660
HSMC-S660 CAD Models
HSMC-S660 Part Data Attributes
|
HSMC-S660
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMC-S660
Broadcom Limited
Single Color LED, Red, Diffused, 2mm, 3.00 MM X 2.00 MM, 1.00 MM HEIGHT, SMD-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | 3.00 MM X 2.00 MM, 1.00 MM HEIGHT, SMD-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 630 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.2 mm | |
Viewing Angle | 155 deg |
Alternate Parts for HSMC-S660
This table gives cross-reference parts and alternative options found for HSMC-S660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMC-S660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSMC-S660 | Avago Technologies | Check for Price | SINGLE COLOR LED, RED, 2mm, 3.00 MM X 2.00 MM, 1.00 MM HEIGHT, SMD-2 | HSMC-S660 vs HSMC-S660 |
HSMC-S660 Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for PCB layout and thermal management, which includes recommendations for component placement, routing, and heat sink design. It's essential to follow these guidelines to ensure optimal performance and reliability.
-
To optimize power consumption, engineers can use the device's power management features, such as dynamic voltage and frequency scaling, clock gating, and power gating. Additionally, optimizing the system's firmware and software can also help reduce power consumption.
-
HSMC-S660 has built-in security features such as secure boot, trusted execution environment, and cryptographic accelerators. Engineers can implement these features by following Broadcom's security guidelines and using the provided software development kits (SDKs) and tools.
-
Broadcom provides a range of debugging tools and software, including JTAG debuggers, serial console interfaces, and error handling mechanisms. Engineers can use these tools to identify and troubleshoot issues with the device.
-
The HSMC-S660 has specific thermal limitations and operating conditions, such as junction temperature, ambient temperature, and power dissipation. Engineers must ensure that their design operates within these limits to prevent overheating and ensure reliability.