Part Details for HSMC-C150 by Broadcom Limited
Results Overview of HSMC-C150 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMC-C150 Information
HSMC-C150 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | MC1505 - A/D Converter, 1 Func, Bipolar, CDIP16 | |
G17DC15023313HR | Amphenol Communications Solutions | Dsub Slim R/A Dip, High Density 15 Position Receptacle VGA, Sunk 4.27mm, 15u\\ Au, Footprint 1.6mm, 2 Rows, Pitch 1.0mm, Post distance 1.4mm, PCB hole distance 2.3mm, Tail 3.05mm, Tape and Reel with Cap, Blue 661C, PIP, Halogon Free | |
DLPC150ZEZ | Texas Instruments | Digital Controller for the DLP2010NIR DMD 201-NFBGA -30 to 85 |
Price & Stock for HSMC-C150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8626
|
Newark | Led, Red, 90Mcd, 626Nm, 170Deg Rohs Compliant: Yes |Broadcom HSMC-C150 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1720 / $0.1970 | Buy Now |
DISTI #
516-2825-1-ND
|
DigiKey | LED RED DIFFUSED CHIP SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23117 In Stock |
|
$0.1721 / $0.5800 | Buy Now |
DISTI #
HSMC-C150
|
Avnet Americas | LED Single Chip Red 626nm 25mA 2-Pin 1206 [3216 Metric] - Tape and Reel (Alt: HSMC-C150) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1219 / $0.1245 | Buy Now |
DISTI #
630-HSMC-C150
|
Mouser Electronics | Single Color LEDs AlInGaP Red RoHS: Compliant | 16118 |
|
$0.1720 / $0.5800 | Buy Now |
DISTI #
HSMC-C150
|
TME | LED, SMD, 1206, red, 28.5÷90mcd, 3.2x1.6x1.1mm, 170°, 20mA, λd: 626nm Min Qty: 2 | 709 |
|
$0.1150 / $0.3930 | Buy Now |
DISTI #
HSMC-C150
|
EBV Elektronik | LED Single Chip Red 626nm 25mA 2Pin 1206 3216 Metric (Alt: HSMC-C150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 57000 |
|
Buy Now |
Part Details for HSMC-C150
HSMC-C150 CAD Models
HSMC-C150 Part Data Attributes
|
HSMC-C150
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMC-C150
Broadcom Limited
Single Color LED, Red, Untinted Diffused, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | SUPPORTS INFRARED | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 637 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | COPPER NICKEL GOLD | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 170 deg |
HSMC-C150 Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for PCB layout and thermal management, which includes recommendations for thermal vias, heat sinks, and PCB stack-up. It's essential to follow these guidelines to ensure optimal performance and reliability.
-
To optimize power consumption, ensure that the device is properly configured for the desired operating mode, and consider using power-saving features like dynamic voltage and frequency scaling. Additionally, optimize the system's power management scheme to minimize power consumption during idle periods.
-
To ensure signal integrity and minimize EMI, follow best practices for PCB design, such as using differential pairs, minimizing trace lengths, and using shielding and grounding techniques. Broadcom also provides guidelines for signal integrity and EMI mitigation in their application notes.
-
To troubleshoot issues, start by reviewing the device's documentation and application notes. Use debug tools and logging mechanisms to identify the root cause of the issue. Broadcom also provides technical support and resources to help resolve issues.
-
To ensure secure boot and firmware updates, follow secure coding practices, use secure protocols for firmware updates, and implement secure boot mechanisms. Broadcom provides guidelines and resources for secure implementation, including secure boot and firmware update mechanisms.