Part Details for HSMC-A461-V00M1 by Avago Technologies
Results Overview of HSMC-A461-V00M1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMC-A461-V00M1 Information
HSMC-A461-V00M1 by Avago Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A461M2071 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP P CAGE 1X4. | |
U77A461M2091 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP CAGE 1X4. | |
U77A461M2081 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP CAGE 1X4. |
Part Details for HSMC-A461-V00M1
HSMC-A461-V00M1 CAD Models
HSMC-A461-V00M1 Part Data Attributes
|
HSMC-A461-V00M1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMC-A461-V00M1
Avago Technologies
SINGLE COLOR LED, RED, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 1750.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.77 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Viewing Angle | 50 deg |
HSMC-A461-V00M1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing thermal vias under the device. Thermal management involves using a heat sink or thermal pad to keep the junction temperature below 125°C.
-
Ensure that the device is operated within the recommended voltage and current ranges, and that the PCB is designed to minimize thermal gradients. Also, consider using a temperature sensor to monitor the device temperature and implement thermal throttling if necessary.
-
The input clock signal should be a low-jitter, differential clock signal with a frequency range of 25-100 MHz. Ensure clock signal integrity by using a high-quality clock source, minimizing clock signal routing, and using clock signal conditioning circuits if necessary.
-
Optimize power consumption by operating the device at the lowest possible voltage and frequency, using power-saving modes when possible, and minimizing unnecessary signal transitions. Reduce heat generation by using a heat sink or thermal pad, and ensuring good airflow around the device.
-
The device requires a single 1.8V power supply with a tolerance of ±10%. Ensure power supply noise tolerance by using a high-quality power supply with low output impedance, and adding decoupling capacitors close to the device.